You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Quad, 3MHz, 13V/us, 7V to 36V, DIP, 14 Pins -
TL074ACN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL074ACN
- Order Code:
- SC16602
- Product Range
- -
Product Overview
- Low power consumption
- Wide common-mode and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- JFET input stage high input impedance
- Internal frequency compensation
- Latch-up-free operation
Applications
Motor Drive & Control, Audio, Test & Measurement
Warnings
Product Information
- :
- 4Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 14Pins
- :
- Low Noise
- :
- -
- :
- 3mV
- :
- 65pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.15 (£1.38) | ( ) |
50+ | £1.06 (£1.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.