You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Operational Amplifier, 3MHz, 13V/us, +/- 5V to +/- 15V, DIP, 14 Pins - 

TL074CN

TL074CN - Operational Amplifier, 3MHz, 13V/us, +/- 5V to +/- 15V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL074CN
Order Code:
SC17182
Product Range
-

Product Overview

The TL074CN is a quad low-noise JFET-input general purpose Operational Amplifier designed to offer a wider selection than any previously developed operational amplifier family. Each of these JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The low harmonic distortion and low noise make it ideally suited for high-fidelity and audio pre-amplifier applications and offset adjustment and external compensation options are available.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Low total harmonic distortion
  • Low noise
  • High-input impedance
  • Internal frequency compensation
  • Latch-up-free operation
  • High slew rate
  • Green product

Applications

Audio, Motor Drive & Control, Signal Processing

Product Information


:
4Channels

:
3MHz

:
13V/µs

:
± 5V to ± 15V

:
DIP

:
14Pins

:
General Purpose

:
-

:
3mV

:
65pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

98 In stock Need more?

???PF_PDP_RSP_SUP???

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --