You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Op Amp, Quad -
TL074IN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL074IN
- Order Code:
- SC16534
- Product Range
- -
Product Overview
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High-input impedance - JFET input stage
- Internal frequency compensation
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 0.003% Typical low total harmonic distortion
- Vn=18nV/√Hz at f=1kHz Typical low noise
Applications
Power Management, Alternative Energy, Signal Processing, Industrial
Product Information
- :
- 4Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 14Pins
- :
- Low Noise
- :
- -
- :
- 3mV
- :
- 65pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 04/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 04/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.04 (£1.25) | ( ) |
25+ | £0.97 (£1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.