You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual JFET Input Offset Operational Amplifier, 3MHz, 13V/us, 7V to 36V, DIP, 8 Pins -
TL082ACP..
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL082ACP..
- Order Code:
- SC16305
- Product Range
- -
Product Overview
- 1.4mA/channel Typical low power consumption
- Wide common-mode and differential voltage range
- 30pA Typical low input bias current
- 5pA Typical low input offset current
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- JFET input stage high input impedance
- Latch-up-free operation
Applications
Portable Devices, Commercial, Computers & Computer Peripherals
Footnotes
Warnings
Product Information
- :
- 2Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 8Pins
- :
- High Voltage
- :
- -
- :
- 3mV
- :
- 30pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.67 (£0.80) | ( ) |
| 50+ | £0.59 (£0.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























