You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Voltage Single Analogue Comparator, Differential, 1.3us, 2V to 36V, SOT-23, 5 Pins -
TL331IDBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL331IDBVR
- Order Code:
- SC16226
- Product Range
- -
Product Overview
- Single Supply
- 0.4mA Typical Low Supply-current Drain Independent of Supply Voltage
- 25nA Typical Low Input Bias Current
- 2mV Typical Low Input Offset Voltage
- Common-mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum-rated Supply Voltage, ±36V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS and CMOS
- Green Product, No Sb/Br
Applications
Power Management, Signal Processing, Industrial, Test & Measurement
Warnings
Product Information
- :
- Differential
- :
- 1Channels
- :
- 1.3µs
- :
- 2V to 36V
- :
- SOT-23
- :
- 5Pins
- :
- CMOS, MOS, Open Collector / Drain, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.37 (£0.44) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.