You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channels Operational Amplifier, 1.7MHz, 3.6V/us, 3V to 16V, SOIC, 8 Pins -
TLC272CDR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC272CDR
- Order Code:
- SC20491
- Product Range
- -
Product Overview
- Input offset voltage drift- Typically 0.1μV/month, including the first 30 days
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- 25nV/√Hz at f=1kHz Typically low noise
- 10¹² Typical high input impedance
- 1.8µV/°C Typical offset drift
- 75dB Typical CMRR
- 80dB CMRR
- Green product and no Sb/Br
Applications
Industrial
Product Information
- :
- 2Channels
- :
- 1.7MHz
- :
- 3.6V/µs
- :
- 3V to 16V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 1.1mV
- :
- 0.6pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.08 (£1.30) | ( ) |
10+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.