You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Precision Single Supply uPower Operational Amplifier, 65KHz, 0.03V/us, 8 Pins -
TLC27L2CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC27L2CP
- Order Code:
- SC16652
- Product Range
- -
Product Overview
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- 500μV at 25°C, VDD=5V Maximum trimmed offset voltage
- 25nV/√Hz at f=1kHz Typically low noise
- 10¹² Typical high input impedance
- 95µW at 25°C, VDD=5V Typical ultra-low power
Applications
Signal Processing, Portable Devices
Product Information
- :
- 2Channels
- :
- 65kHz
- :
- 0.03V/µs
- :
- -
- :
- -
- :
- 8Pins
- :
- Precision
- :
- Rail - Rail Input (RRI)
- :
- 1.1mV
- :
- 0.7pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.61 (£1.93) | ( ) |
| 25+ | £1.46 (£1.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























