You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital to Analogue Converter, 8 bit, 10 MSPS, CMOS, Parallel, 4.75V to 5.25V, 14.5V to 15.5V, DIP -
TLC7524CN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC7524CN
- Order Code:
- SC16145
- Product Range
- -
Product Overview
- Easily interfaced to microprocessors
- On-chip data latches
- Monotonic over the entire A/D conversion range
- Segmented high-order bits ensure low-glitch output
- CMOS technology
- Green product and no Sb/Br
Applications
LED Lighting, Lighting, Automotive
Product Information
- :
- 8bit
- :
- 10MSPS
- :
- CMOS, Parallel
- :
- 4.75V to 5.25V, 14.5V to 15.5V
- :
- DIP
- :
- 16Pins
- :
- Parallel
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.11 (£6.13) | ( ) |
| 10+ | £4.13 (£4.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























