You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Audio Power Amplifier, 50W, D, 5V to 26V, HTSSOP, 32 Pins -
TPA3116D2DAD
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPA3116D2DAD
- Order Code:
- SC18496
- Product Range
- -
- Technical Datasheet:
- TPA3116D2DAD Datasheet
Product Overview
- 2×50W in to a 4ohm BTL load at 21V output
- Wide voltage range from 4.5V to 26V
- Efficient class-D operation
- Feedback power-stage architecture with high PSRR reduces PSU requirements
- Programmable power limit
- Stereo and mono mode with single-filter mono configuration
- Single power supply reduces component count
- Overvoltage, undervoltage, overtemperature, DC detect, and short circuit with error reporting
- Ambient temperature range from –40°C to 85°C
- 32 pin HTSSOP package
Warnings
Product Information
- :
- D
- :
- 2Channels
- :
- 5V to 26V
- :
- HTSSOP
- :
- 32Pins
- :
- 4ohm
- :
- 1 x Mono PBTL, 2 x Stereo BTL
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.47 (£2.96) | ( ) |
| 10+ | £2.23 (£2.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























