You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.2V - 28V In, 800mV - 24V Out, 3A Out, HSOP-8 -
TPS54334DDA
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS54334DDA
- Order Code:
- SC18905
- Product Range
- -
Product Overview
- Power good function
- Fixed-frequency current mode control
- Pulse skipping boosts efficiency at light loads
- Overcurrent protection for both MOSFETs with hiccup mode for severe fault conditions
- Thermal and overvoltage transient protection
- Monotonic start-up into pre-biased outputs
- 0.8V Internal voltage reference with ±1.5% accuracy over temperature
- Green product and no Sb/Br
Applications
Consumer Electronics, Power Management
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 4.2V
- :
- 28V
- :
- 3A
- :
- 3A
- :
- HSOP
- :
- 8Pins
- :
- Surface Mount
- :
- -
- :
- 800mV
- :
- 24V
- :
- 570kHz
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.25 (£2.70) | ( ) |
10+ | £2.02 (£2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.