You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5V to 12Vin, 2.5V to 8V Out, 2A out, SON-10 -
TPS63060DSCR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS63060DSCR
- Order Code:
- SC18973
- Product Range
- -
Product Overview
- Up to 93% efficiency
- 2A at 5V (buck mode, VIN
10V), 1.3A at 5V (boost mode, VIN 4V) Output current - Automatic transition between step down and boost mode
30μA Typical device quiescent current - Fixed and adjustable output voltage options from 2.5 to 8V
- Power-save mode for improved efficiency at low output power
- Forced fixed-frequency operation at 2.4MHz and synchronization possible
- Power good output
- Buck-boost overlap control
- Load disconnect during shutdown
- Over-temperature protection
- Overvoltage protection
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Industrial, Metering, Metering, LED Lighting
Warnings
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck-Boost
- :
- 2.5V
- :
- 12V
- :
- 2A
- :
- 2A
- :
- 0
- :
- 10Pins
- :
- Surface Mount
- :
- -
- :
- 2.5V
- :
- 8V
- :
- 2.4MHz
- :
- 93%
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
10+ | £1.97 (£2.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.