You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2.7V to 30V, 960mV Dropout, 3.3Vout, 150mAout, SOT-23-5 -
TPS70933DBVT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS70933DBVT
- Order Code:
- SC18989
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 1µA Ultralow IQ
- Reverse current protection
- 150nA Low ISHUTDOWN
- Supports 200mA peak output
- 2% Accuracy over-temperature
- 1.2 to 6.5V Fixed-output voltage
- Thermal shutdown and overcurrent protection
- Green product and no Sb/Br
Applications
Communications & Networking, Wireless, Consumer Electronics, Automation & Process Control, Metering, Test & Measurement, Portable Devices, Computers & Computer Peripherals
Product Information
- :
- Fixed
- :
- 2.7V
- :
- 30V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 150mA
- :
- 960mV
- :
- 960mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.16 (£1.39) | ( ) |
10+ | £1.04 (£1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.