You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Op Amp Compensated UA741CP -
UA741CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UA741CP
- Order Code:
- SC16605
- Product Range
- -
Product Overview
- Offset voltage null capability
- Large common mode and differential voltage range
- Frequency compensation and latch up are not required
- Max supply voltage of ±15V
- 6mV input offset voltage at 25°C, VO = 0
- Slew rate at unity gain is 0.5V/μs at VI = 10V, RL = 2Kohm, CL = 100 pF
- Input bias current of 80nA typ at TA = 25°C, VO = 0
- Common mode rejection ratio (CMRR) of 70dB typ at TA = 25°C, VIC = VICRmin
- 8 pin PDIP package
- Operating temperature range from 0°C to 70°C
Footnotes
Warnings
Product Information
- :
- 1Channels
- :
- 1MHz
- :
- 0.5V/µs
- :
- ± 5V to ± 15V
- :
- PDIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 1mV
- :
- 80nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
325 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.33 (£0.40) | ( ) |
50+ | £0.25 (£0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.