You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, 0.1A +10V, 78L10, TO92-3 -
UA78L10ACLP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UA78L10ACLP
- Order Code:
- SC16483
- Product Range
- 7810 Voltage Regulators
Product Range Selector (7810 Voltage Regulators)
See all from this product rangeProduct Overview
- No external components
- Internal thermal-overload protection
- Internal short-circuit current limiting
- 62μV Output noise voltage
- 1.7V Dropout voltage
Applications
Power Management
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 10V
- :
- 10V
- :
- -
- :
- -
- :
- 12.5V
- :
- 25V
- :
- 7810 Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.44 (£0.53) | ( ) |
50+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.