You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed Linear Voltage Regulator, 7805, 3 Terminal, Positive, 7V To 25V In, 5V And 0.5A Out, SOT-223-3 - 

UA78M05IDCY

UA78M05IDCY - Fixed Linear Voltage Regulator, 7805, 3 Terminal, Positive, 7V To 25V In, 5V And 0.5A Out, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA78M05IDCY
Order Code:
SC16425
Product Range
7805 Voltage Regulators

Product Range Selector (7805 Voltage Regulators)

See all from this product range

Product Overview

The UA78M05IDCY is a fixed output, three terminal positive voltage regulator in 4 pin SOT-223 package. This integrated circuit voltage regulator is designed for wide range of applications. Typical applications include on-card regulation for elimination of noise and distribution problems associated with single point regulation. The internal current limiting and thermal shut down features of UA78M05IDCY regulator essentially make this immune to overload.
  • Fixed output voltage is 5V
  • Output current up to 500mA
  • Input voltage range from 7V to 25V
  • Dropout voltage is 2V
  • Output transistor safe area compensation
  • Operating temperature range -40°C to 125°C
  • No external components
  • High power dissipation capability

Applications

Power Management, Portable Devices, Communications & Networking

Product Information


:
Fixed

:
1Outputs

:
5V

:
5V

:
-

:
-

:
7V

:
25V

:
7805 Voltage Regulators

:
500mA

:
500mA

:
0

:
3Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£0.45 ( £0.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --