You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, Thermal, Axial, 16A, 72ºc - 

G5A01072C

G5A01072C - Fuse, Thermal, Axial, 16A, 72ºc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G5A01072C
Order Code:
FF03014
Product Range
MICROTEMP
Technical Datasheet:
G5A01072C   Datasheet
See all Technical Docs

Product Range Selector (MICROTEMP)

See all from this product range

Product Overview

The G5 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G5 series thermal cut-offs are designed for higher voltage and current applications. The global agency recognition of the G5 series enables use in a wide range of applications including major appliances and HVAC.
  • Current interrupt capacity up to 20A at 250VAC
  • Functioning temperature (Tf) range from 72°C to 240°C
  • Available in cut, formed or terminated leads
  • Mounted and potted options available
  • UL/CSA, VDE, CCC, METI, BEAB approved
  • One shot operation cuts off electrical power
  • Low resistance

Product Information


:
MICROTEMP

:
16A

:
250V

:
72°C

:
Axial Leaded

:
57°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.37 ( £1.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.37 (£1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --