You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
37oz 38mm No.2 Copper Hide Hammer / Mallet -
03-212
- Manufacturer:
- THOR HAMMER THOR HAMMER
- Manufacturer Part No:
- 03-212
- Order Code:
- TL16880
- Also Known As:
- GTIN UPC EAN: 5012936021207
Product Overview
- Ideal where a heavy blow is required combined with a relatively small striking area
- Malleable Iron head fitted with one Rawhide and one Copper cylindrical face
- Copper/Rawhide face hammers prevent damage to most items being struck
- Wooden handle
- Head diameter: 38mm
- Length: 305mm
- Weight: 1.07kg
- Made in UK
Product Information
- :
- 1.07kg
- :
- 1070g
- :
- 37oz
- :
- Wood
- :
- 38mm
- :
- Soft Face
- :
- 305mm
- :
- -
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.64 (£28.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.