You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Theft Heavy Duty TV Wall Mount, 32" to 70" Screen -
28013T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28013T
- Order Code:
- ST04692
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171085509
- Technical Datasheet:
- 28013T Datasheet
Product Overview
- Suitable for 32"-70" LED/LCD flat panel TVs
- Heavy-duty construction ensures safety and stability
- Anti-theft design provides additional security for public installations
- Fixed mount design maintains a sleek and close profile with the wall
- Easy installation process
- VESA compatibility: Up to 400x400
- Weight capacity: 45kg
Product Information
- :
- From 32" to 70"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- 400x400
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.91 (£21.49) | ( ) |
| 5+ | £16.41 (£19.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























