You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt & Swivel Heavy Duty TV Wall Mount, 32" to 70" Screen -
28014T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28014T
- Order Code:
- ST04693
- Also Known As:
- GTIN UPC EAN: 5050171085516
- Technical Datasheet:
- 28014T Datasheet
Product Overview
- Fits 32"-70" LED/LCD curved and flat panel TVs
- Tilt feature allows for angle adjustment for better viewing
- Anti-theft design ensures secure installation in public spaces
- Accommodates both flat and curved panel TVs
- Heavy-duty build guarantees the safety of your TV
- VESA compatibility: Up to 400x400
- Tilt range: -15° to +10°
- Weight capacity: 45kg
Product Information
- :
- From 32" to 70"
- :
- Tilting Mount
- :
- 45kg
- :
- 400x400
- :
- -
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.10 (£31.32) | ( ) |
5+ | £23.92 (£28.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.