You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Wall Mount, 32" to 70" Screen -
28082T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28082T
- Order Code:
- ST04697
- Also Known As:
- GTIN UPC EAN: 5050171076019
- Technical Datasheet:
- 28082T Datasheet
Product Overview
- Supports 32"-70" LED/LCD Flat Panel TVs
- Super-slim design sits just 19.5mm from the wall, maintaining the sleek aesthetic of ultra-thin TVs
- Open architecture provides superior ventilation and easy access for wiring
- Lateral shift allows TV to slide left and right for perfect placement
- Simple construction ensures quick and easy installation
- Security screws hold the TV securely in the wall plate
- Automatically click-in spring lock with easily-release tab securely attaches your flat panels to the wall
- VESA compatibility: Up to 400x400
- Weight capacity: 50kg
Product Information
- :
- From 32" to 70"
- :
- Flat to Wall Mount
- :
- 50kg
- :
- 400x400
- :
- -
Technical Documents (2)
Also Known As
74 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.51 (£17.41) | ( ) |
5+ | £13.31 (£15.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.