You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Arm Full Motion TV Wall Mount, 24" to 43" Screen -
28087T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28087T
- Order Code:
- ST04702
- Also Known As:
- GTIN UPC EAN: 5050171076064
- Technical Datasheet:
- 28087T Datasheet
Product Overview
- Suitable for 24"-43" LED/LCD flat panel TVs
- Snap-in design for effortless installation
- Freely tilting for precise angle adjustments
- Swivelling arm ensures optimal viewing from any angle
- Built-in level adjustment guarantees flawless positioning
- Cable management system maintains a neat, organized appearance
- Tested strength for superior reliability and safety
- VESA compatibility: Up to 200x200
- Swivel range: -90° to +90°
- Tilt range: -8° to +5°
- Weight capacity: 35kg
Product Information
- :
- From 24" to 43"
- :
- Tilt & Swivel Mount
- :
- 35kg
- :
- 200x200
- :
- -
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.45 (£31.74) | ( ) |
5+ | £24.25 (£29.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.