You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount, 32" to 55" Screen -
28088T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28088T
- Order Code:
- ST04703
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171076071
- Technical Datasheet:
- 28088T Datasheet
Product Overview
- Suitable for 32"-55" LED/LCD flat panel TVs
- Snap-in design for simple installation
- Freely tilting for optimal angle adjustment
- Swivelling arm grants comprehensive viewing flexibility
- Built-in level adjustment for precise alignment
- Cable management system keeps cables tidy and out of sight
- Rigorously tested for strength and durability
- VESA compatibility: Up to 400x400
- Swivel range: -90° to +90°
- Tilt range: -8° to +5°
- Weight capacity: 35kg
Product Information
- :
- From 32" to 55"
- :
- Tilt & Swivel Mount
- :
- 35kg
- :
- 400x400
- :
- -
Technical Documents (2)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.13 (£37.36) | ( ) |
5+ | £28.53 (£34.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.