You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TV Ceiling Mount, 32" to 55" Screen -
28090T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28090T
- Order Code:
- ST04704
- Also Known As:
- GTIN UPC EAN: 5050171076064
- Technical Datasheet:
- 28090T Datasheet
Product Overview
- Suitable for 32"-55" LED/LCD flat panel TVs
- Telescoping height adjustment for optimal viewing height
- Ceiling plate adjusts for flat or sloping ceilings
- Freely tilt and swivel controls for maximum visibility
- Preset levelling adjustments ensure perfect positioning
- Cable management channel for a clean, organised look
- VESA compatibility: Up to 400x400
- Swivel range: -180° to +180°
- Tilt range: -3° to +3°
- Weight capacity: 50kg
Product Information
- :
- From 32" to 55"
- :
- Ceiling Mount
- :
- 50kg
- :
- 400x400
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.00 (£66.00) | ( ) |
5+ | £50.42 (£60.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.