You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Large TV Wall Mount, 42" to 100" Screen - 

28095T

28095T - Ultra Large TV Wall Mount, 42" to 100" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
THOR THOR
Manufacturer Part No:
28095T
Order Code:
ST04706
Also Known As:
GTIN UPC EAN: 5050171077085
Technical Datasheet:
28095T   Datasheet
See all Technical Docs

Product Overview

Securely mount your large screens with the Thor Fixed TV Mount. Designed for 42"-100" TVs, it combines a super-slim profile with robust security features, providing a sleek yet safe display solution.
  • Suitable for 42"-100" LED/LCD flat panel TVs
  • Super-slim design sits just 23mm from the wall
  • Open architecture ensures superior ventilation and easy cable management
  • Lateral shift allows for perfect TV placement
  • Simple construction for a quick installation
  • Security screws hold the TV securely against the wall plate
  • Click-in spring lock with easy-release tab for secure attachment
  • VESA compatibility: Up to 600x400
  • Weight capacity: 50kg

Product Information


:
From 42" to 100"

:
Flat to Wall Mount

:
50kg

:
600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5050171077085

27 In stock Need more?

???PF_PDP_RSP_SUP???

£16.44 ( £19.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.44 (£19.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.08 (£18.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --