You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Tilting TV Wall Mount, 42" to 100" Screen -
28096T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28096T
- Order Code:
- ST04707
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171077092
- Technical Datasheet:
- 28096T Datasheet
Product Overview
- Suitable for 42"-100" LED/LCD flat panel TVs
- Freely tilting for effortless angle adjustment
- Super-slim design sits just 45mm from the wall
- Click-in spring lock with quick-release cords for a secure and easy connection
- Open architecture provides superior ventilation and easy wiring
- Lateral shift allows for ideal TV positioning
- Simple construction ensures a fast and straightforward installation
- VESA compatibility: Up to 600x400
- Tilt range: -10° to 0°
- Weight capacity: 50kg
Product Information
- :
- From 42" to 100"
- :
- Tilting Mount
- :
- 50kg
- :
- 600x400
- :
- -
Technical Documents (2)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.35 (£22.02) | ( ) |
5+ | £16.82 (£20.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.