You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB C to Lightning Cable with Power Display MFi, Grey 1m -
CA-1M-USB-C-LN-LED-MFI
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CA-1M-USB-C-LN-LED-MFI
- Order Code:
- TE08801
- Also Known As:
- GTIN UPC EAN: 5060892272188
- Technical Datasheet:
- CA-1M-USB-C-LN-LED-MFI Datasheet
Product Range Selector (Tiger Power Supplies USB C to Lightning with Power Display)
See all from this product rangeProduct Overview
- Digital display indicates exact Wattage status as your device is charging
- Supports fast power delivery up to 20W
- Braided Nylon cable for durability
- MFi approved connectors
- 1m Cable length
Product Information
- :
- Type C Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- -
- :
- Grey
- :
- -
- :
- Tiger Power Supplies USB C to Lightning with Power Display
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 11/10/25
10 more will be available week commencing 11/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.70 (£15.24) | ( ) |
5+ | £11.87 (£14.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.