You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Lead with LED Power Display, 2m -
CA-2M-USB-C-LED
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CA-2M-USB-C-LED
- Order Code:
- CS35632
- Also Known As:
- GTIN UPC EAN: 5060892272096
- Technical Datasheet:
- CA-2M-USB-C-LED Datasheet
Product Overview
- LED display for current charging power at a glance
- Supports Power Delivery up to 100W (5A, 20V)
- E-Mark security smart chip for safe and efficient charging
- Data transfer speeds up to 480Mb/s
- Durable braided nylon cable sleeve
Product Information
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.56ft
- :
- USB 2.0
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 11/10/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 11/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.52 (£13.82) | ( ) |
3+ | £10.70 (£12.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.