You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ribbon Cable for LED Lighting, 4 Core, 22AWG, 10m, Multicoloured -
CA-4C-22AWG
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CA-4C-22AWG
- Order Code:
- CB24137
- Product Range
- Tiger Power Supplies - CA-xC Series
- Also Known As:
- GTIN UPC EAN: 5060892272935
- Technical Datasheet:
- CA-4C-22AWG Datasheet
Product Range Selector (Tiger Power Supplies - CA-xC Series)
See all from this product rangeProduct Overview
- 17/0.1mm stranding, 0.3mm CSA
- 22AWG, 2A rated
Product Information
- :
- Unscreened
- :
- 4Core
- :
- 22AWG
- :
- 0.3mm²
- :
- 32.8ft
- :
- 10m
- :
- Multi-coloured
- :
- 6mm
- :
- 17 x 0.16mm
- :
- Copper
- :
- PVC
- :
- Flat Ribbon Cable
- :
- Tiger Power Supplies - CA-xC Series
Technical Documents (1)
Also Known As
35 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 13/07/25
2 more will be available week commencing 13/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.64 (£22.37) | ( ) |
5+ | £17.21 (£20.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.