You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Japan 3 Pin Plug to IEC C13 Socket Kettle Mains Lead, 7A, 2m , Black -
CA-C13-JP
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CA-C13-JP
- Order Code:
- PL17764
- Also Known As:
- GTIN UPC EAN: 5060892274045
Product Overview
- Commonly used with PCs, monitors, printers, and photocopiers etc.
- Manufactured from 0.75mm²/21AWG cable
- 125V @ 7A rating
Product Information
- :
- Mains Plug, Japan to IEC 60320 C13
- :
- 2m
- :
- 7A
- :
- 125VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.01 (£3.61) | ( ) |
5+ | £2.73 (£3.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.