You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB PD Vehicle Charger, 240W, 1x USB A, 3x USB C -
CAR-PD-USB-C-240W
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CAR-PD-USB-C-240W
- Order Code:
- PW05877
- Also Known As:
- GTIN UPC EAN: 5060892274762
- Technical Datasheet:
- CAR-PD-USB-C-240W Datasheet
Product Range Selector (Tiger Power Supplied - CAR-PD-USB Series)
See all from this product rangeProduct Overview
- Four USB ports for fast charging a wide range of devices
- Ultra-compact design
- Features Power Delivery (PD3.1) technology with intelligent current adaption
- 240W maximum total load across all ports
- 1x USB-A port: 35W rated
- 3x USB-C ports: port 1 - 140W rated, for fast charging power hungry devices, ports 2/3 - 35W rated
Product Information
- :
- 4 Ports
- :
- USB Type A, USB Type C
- :
- 12 V
- :
- -
- :
- Tiger Power Supplied - CAR-PD-USB Series
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.64 (£39.17) | ( ) |
3+ | £29.92 (£35.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.