You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port USB PD Vehicle Charger, 48W, 1x USB A, 1x USB C - 

CAR-PD-USB-C-48W

CAR-PD-USB-C-48W - 2 Port USB PD Vehicle Charger, 48W, 1x USB A, 1x USB C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAR-PD-USB-C-48W
Order Code:
PW05876
Product Range
Tiger Power Supplied - CAR-PD-USB Series
Also Known As:
GTIN UPC EAN: 5060892274755
Technical Datasheet:
CAR-PD-USB-C-48W   Datasheet
See all Technical Docs

Product Range Selector (Tiger Power Supplied - CAR-PD-USB Series)

See all from this product range

Product Overview

Vehicle charger with two ports for fast charging of a wide range of USB devices.
  • Features Power Delivery PD technology with intelligent current adaption
  • Ultra-miniature design, fits flush within a vehicle's power port
  • Pull ring facilitates easy extraction and folds flat for a neat finish
  • USB-A (QC3.0) port rated to 18W max., USB-C (PD3.0) port rated to 30W max.
  • 48W maximum total load across both ports

Product Information


:
2 Ports

:
USB Type A, USB Type C

:
12 V

:
-

:
Tiger Power Supplied - CAR-PD-USB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892274755

162 In stock Need more?

???PF_PDP_RSP_SUP???

£4.14 ( £4.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.14 (£4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.80 (£4.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --