You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Inline Cable Joint Quick Connector, 4 Pole, 4 In 4 Out, IP68, Black - 

CON-WP-IP68-4P-16A

New
CON-WP-IP68-4P-16A - Waterproof Inline Cable Joint Quick Connector, 4 Pole, 4 In 4 Out, IP68, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CON-WP-IP68-4P-16A
Order Code:
CN26841
Product Range
CON-WP-IP68 Series
Also Known As:
GTIN UPC EAN: 5060892275875
See all Technical Docs

Product Range Selector (CON-WP-IP68 Series)

See all from this product range

Product Overview

The CON-WP-IP68-4P-16A from Tiger Power Supplies is an IP68 4 Pole, 4 In, 4 Out Cable Joint Quick Connector in black.
  • IP68 Rated – Waterproof – Can be used inside or outside
  • Suitable for round cable with a diameter of between 4mm and 10mm
  • Can be used for both AC and DC connection
  • Suitable for a massive range of applications
  • Quick connect terminal block inside makes attaching wires extremely simple and fast
  • Applicable wires: 0.5mm² to 1.5mm²
  • 4 In 4 Out
  • Rated voltage: 250V AC
  • Current rating: 16A

Product Information


:
10mm

:
Black

:
2.5mm²

:
CON-WP-IP68 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892275875

1 In stock Need more?

???PF_PDP_RSP_SUP???

£4.60 ( £5.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.60 (£5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.34 (£5.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.85 (£4.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --