You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Cable Joiner Connector, 2 Pole and 3 Pole, 3.5-10mm, Black, IP68 -
CON-WP-IP68-M16
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CON-WP-IP68-M16
- Order Code:
- CN24145
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892273154
- Technical Datasheet:
- CON-WP-IP68-M16 Datasheet
Product Overview
- IP rated: IP68
- Suitable for round cable with a diameter of between 3.5mm and 10mm
- Suitable for both AC and DC connection
- Suitable for both 3 Pole (3 wire) or 2 Pole (2 wire) connection
- Makes extending the input or output cable on waterproof LED drivers quick
- Can be used for a massive range of applications
- Only need a screwdriver to connector wires. 3 screw terminals for 3 wires maximum
- Plastic housing: PA66,UL94-V2 450V
- Operation temperature: -35℃ to 105℃
- Storage temperature:-30℃ to 85℃
- Maximum current:17.5A (400V)
- Safety Approved TUV-CE
- Suitable for cable cross section 0.5mm to 1.5mm (outside diameter 3.5mm to 10mm)
- Dimensions (LxDia.): 60.5x20.6mm
Product Information
- :
- 10mm
- :
- Black
- :
- 7mm²
- :
- -
Technical Documents (1)
Also Known As
1,166 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.49 (£4.19) | ( ) |
10+ | £3.00 (£3.60) | ( ) |
50+ | £2.63 (£3.16) | ( ) |
100+ | £2.38 (£2.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.