You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Plug, Rewireable, 2.5A, Black -
EU-RW-2P
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- EU-RW-2P
- Order Code:
- PL16717
- Product Range
- Tiger Power Supplies - EU-RW-2P-x Series
- Also Known As:
- GTIN UPC EAN: 5060892270856
- Technical Datasheet:
- EU-RW-2P Datasheet
Product Range Selector (Tiger Power Supplies - EU-RW-2P-x Series)
See all from this product rangeProduct Overview
- Fast-fit crimp terminals
- Safety approved
- 250V AC, 2.5A rated
Product Information
- :
- Euro
- :
- 2.5A
- :
- Black
- :
- -
- :
- 250V
- :
- Tiger Power Supplies - EU-RW-2P-x Series
Technical Documents (1)
Also Known As
866 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.39 (£1.67) | ( ) |
5+ | £1.17 (£1.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.