You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Neon 360 Degree Flex Strip Rope, 2700K, IP67 -
LED-NEON-360D-2700K
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- LED-NEON-360D-2700K
- Order Code:
- LA11651
- Product Range
- Tiger Power Supplies - LED Neon Flex
- Also Known As:
- GTIN UPC EAN: 5060892274960
- Technical Datasheet:
- LED-NEON-360D-2700K Datasheet
Product Range Selector (Tiger Power Supplies - LED Neon Flex)
See all from this product rangeProduct Overview
- 16 Watts per metre power consumption
- Operates from standard 24vdc constant voltage input
- UV, solvent & saltwater resistant
- Seamless linear lighting with good flexibility
- 360° Light-emitting with uniform light
Product Information
- :
- 5m
- :
- 3200LEDs
- :
- Warm White
- :
- IK08, IP67
- :
- Tiger Power Supplies - LED Neon Flex
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.75 (£106.50) | ( ) |
5+ | £84.40 (£101.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.