You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Neon 360 Degree Flex Strip Rope, 5500K, IP67 - 

LED-NEON-360D-5500K

New
LED-NEON-360D-5500K - LED Neon 360 Degree Flex Strip Rope, 5500K, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LED-NEON-360D-5500K
Order Code:
LA11653
Product Range
Tiger Power Supplies - LED Neon Flex
Also Known As:
GTIN UPC EAN: 5060892274984

Product Range Selector (Tiger Power Supplies - LED Neon Flex)

See all from this product range

Product Overview

Experience superior design and exquisite craftsmanship with this high performance lighting solution. Engineered for stability and reliability, it features 360° uniform light emission for seamless illumination. Its bendable, flexible design ensures strong weather resistance, making it ideal for various applications. Compatible with PWM, 0-10V, and DALI dimming for precise brightness control.
  • 16 Watts per metre power consumption
  • Operates from standard 24vdc constant voltage input
  • UV, solvent & saltwater resistant
  • Seamless linear lighting with good flexibility
  • 360° Light-emitting with uniform light

Product Information


:
5m

:
3200LEDs

:
Daylight White

:
IK08, IP67

:
Tiger Power Supplies - LED Neon Flex

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060892274984

1 In stock Need more?

???PF_PDP_RSP_SUP???

£88.75 ( £106.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £88.75 (£106.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £84.40 (£101.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --