You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13.8V, 3.5A, 51.38W Single Output Battery Charger -
PAD55A
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- PAD55A
- Order Code:
- PW04910
- Also Known As:
- GTIN UPC EAN: 5060892270382
- Technical Datasheet:
- PAD55A Datasheet
Product Overview
- Universal AC input
- Short circuit, overload and over voltage protection
- Cooling by free air convection
- Current range: 0-4A
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 51.38W
- :
- 13.8V
- :
- 3.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 88V AC to 264V AC
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.69 (£65.63) | ( ) |
5+ | £50.13 (£60.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.