You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Regulated Multi-Voltage AC/DC Power Supply, Euro Plug, 12V DC, 1.5A, 18W -
SW4177-30W-EURO
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- SW4177-30W-EURO
- Order Code:
- PW05866
- Product Range
- Tiger Power Supplies - SW4177 Series
- Also Known As:
- GTIN UPC EAN: 5060892274656
- Technical Datasheet:
- SW4177-30W-EURO Datasheet
Product Range Selector (Tiger Power Supplies - SW4177 Series)
See all from this product rangeProduct Overview
- Choice of seven output voltages (3V, 4.5V, 5V, 6V, 7.5V, 9V, 12V)
- Reliable and safety approved
- Output power up to 30W max.
- 1.5A max. current (18W)
- Additional USB output (12W max.)
- Supplied with nine industry standard DC connectors (2.5mm, 3.5mm, 3.5x1.35mm, 4x1.7mm, 5x2.1mm, 5.5x1.5mm, 5.5x2.1mm, 5.5x2.5mm, USB-A)
Product Information
- :
- ITE
- :
- 1 Output
- :
- 18W
- :
- 12VDC
- :
- 1.5A
- :
- -
- :
- -
- :
- Various
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - SW4177 Series
- :
- UK Type G
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.93 (£13.12) | ( ) |
3+ | £10.02 (£12.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.