You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB B High Speed Industrial Charge & Sync Hub, 10 Port -
TGR-10P-USB-B
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-10P-USB-B
- Order Code:
- PW05223
- Product Range
- Tiger Power Supplies - USB Charging Hubs
- Also Known As:
- GTIN UPC EAN: 5060892272768
- Technical Datasheet:
- TGR-10P-USB-B Datasheet
Product Range Selector (Tiger Power Supplies - USB Charging Hubs)
See all from this product rangeProduct Overview
- Charge multiple devices and sync data at the same time
- Super-fast USB 2.0 transfer rate of up to 480Mbps
- LED indicators (red on/blue when operating)
- Output short circuit, over-current, and over-voltage protection
- Supplied with 1.5m power cable and power adaptor
Product Information
- :
- ITE
- :
- 10 Output
- :
- -
- :
- 5V
- :
- 1A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - USB Charging Hubs
- :
- UK Type G
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.24 (£68.69) | ( ) |
5+ | £52.84 (£63.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.