You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB C Fast Charger, 120W, 10 Port, 10x USB C -
TGR-10P-USB-C
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-10P-USB-C
- Order Code:
- PW05128
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892271624
- Technical Datasheet:
- TGR-10P-USB-C Datasheet
Product Overview
- 10 ports x 2.1 amp fast charging outputs
- Charge multiple device and sync data at the same time
- Max. Data transfer rate 480Mbps
- Six safety protection system which protects against over-voltage, short-circuit, over-charge, over-temperature, overload and steady-voltage protection
- Powered by: internal high quality power supply (supplied)
- Dimensions: 193x80.3x24.3mm
Product Information
- :
- ITE
- :
- 10 Output
- :
- 120W
- :
- USB Type C
- :
- Fixed
- :
- 220V AC to 240V AC
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
27 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 01/12/25
26 more will be available week commencing 05/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
30 more will be available week commencing 01/12/25
26 more will be available week commencing 05/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £109.14 (£130.97) | ( ) |
| 3+ | £102.82 (£123.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























