You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port USB 3.0 Industrial Charge & Sync Hub, 10x 1A -
TGR-10P-USB
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-10P-USB
- Order Code:
- PW05129
- Product Range
- Tiger Power Supplies - USB Charging Hubs
- Also Known As:
- GTIN UPC EAN: 5060892271631
- Technical Datasheet:
- TGR-10P-USB Datasheet
Product Range Selector (Tiger Power Supplies - USB Charging Hubs)
See all from this product rangeProduct Overview
- Input voltage range from 220 to 240V AC (230V AC nominal), input frequency is 50Hz
- Output voltage is 5V DC, quality and reliability
- 10 ports x 1A max. fast charging (60W max) power
- Internal high quality power supply (supplied) powered by
- 1.5metres AC cord length (where supplied), USB type A DC connector
- Standard polarity, efficiency is 89%
- 10 ports x 1amp outputs, charge multiple device and sync data at the same time
- 100 to 240V AC input supplied complete with power cable
- Supplied complete with mounting brackets
- Dimension is 193 x 80.3 x 24.3mm, operating temperature range from 0°C to +40°C
Product Information
- :
- ITE
- :
- 10 Output
- :
- 60W
- :
- 5V
- :
- 1A
- :
- 5V
- :
- 1A
- :
- USB A
- :
- 5V
- :
- 1A
- :
- Fixed
- :
- 220V AC to 240V AC
- :
- Tiger Power Supplies - USB Charging Hubs
- :
- -
Technical Documents (1)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £82.35 (£98.82) | ( ) |
3+ | £76.90 (£92.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.