You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature LED Driver, 12V, 0.5A, 6W -
TGR-12V-6W-B-TOUCH-DIM-BL
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-12V-6W-B-TOUCH-DIM-BL
- Order Code:
- PW05662
- Also Known As:
- GTIN UPC EAN: 5060892273857
- Technical Datasheet:
- TGR-12V-6W-B-TOUCH-DIM-BL Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Constant voltage design with short circuit and over-temperature protection
- Universal 100-240V AC input voltage
- Class II design, 2-pin input via screw terminals
- High efficiency
- Miniature design – measures just 50x42x21mm
- Supplied complete with panel mount, touch dimmer on/off switch
Product Information
- :
- Household & LED Lighting
- :
- 6W
- :
- 12VDC
- :
- 500mA
- :
- Constant Voltage
- :
- 100V
- :
- 240V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.41 (£28.09) | ( ) |
5+ | £21.60 (£25.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.