You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Power USB PD Industrial Fast Charger & Data Sync Hub, 16 Port, 16x USB C 3.1 -
TGR-16P-USB-C-PD-S
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-16P-USB-C-PD-S
- Order Code:
- PW06504
- Product Range
- Tiger Power - TGR-xP-USB Series
- Also Known As:
- GTIN UPC EAN: 5060892276117
- Technical Datasheet:
- TGR-16P-USB-C-PD-S Datasheet
Product Range Selector (Tiger Power - TGR-xP-USB Series)
See all from this product rangeProduct Overview
- 16x ports @ 30W per port (charge all 16 ports at 30W simultaneously)
- 100-240V AC input, supplied complete with UK power cable
- Charge multiple devices and sync data at high speed at the same time
- Super-fast USB 3.0 transfer rate of up to 5Gbps
- Standard 19" rack compatible. 0.5U space occumpancy, 45mm height
- Suitable for a wide range of applications
Product Information
- :
- Industrial
- :
- 16 Output
- :
- 480W
- :
- 5V
- :
- 5V
- :
- USB Type C
- :
- 5V
- :
- Fixed
- :
- Tiger Power - TGR-xP-USB Series
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 26/10/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 26/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £359.46 (£431.35) | ( ) |
3+ | £333.79 (£400.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.