You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB C Charger with Power Delivery, 16 Port -
TGR-16P-USB-C-PD
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-16P-USB-C-PD
- Order Code:
- PW05224
- Product Range
- Tiger Power Supplies - USB Charging Hubs
- Also Known As:
- GTIN UPC EAN: 5060892272775
- Technical Datasheet:
- TGR-16P-USB-C-PD Datasheet
Product Range Selector (Tiger Power Supplies - USB Charging Hubs)
See all from this product rangeProduct Overview
- Charge up to 16x USB-C devices at once
- 30W output per port for fast charging
- LED charge indicator lights
- Mounts in 1U standard 19 rack
- Industrial grade steel housing
- Short circuit, over-voltage, and over-current protection
- Recommended for schools, offices, and other
- environments where multiple USB-C devices are used
- Supplied with power cable, and 2x hanging brackets
- Dimensions (WxHxD): 440x55x204mm
Footnotes
Product Information
- :
- -
- :
- 16 Output
- :
- 30W
- :
- 12V
- :
- 3A
- :
- 9V
- :
- 2.5A
- :
- USB Type C
- :
- 5V
- :
- -
- :
- Fixed
- :
- 110V AC to 220V AC
- :
- Tiger Power Supplies - USB Charging Hubs
- :
- UK Type G
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £244.09 (£292.91) | ( ) |
5+ | £225.31 (£270.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.