You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Port USB Rapid Charge and Sync Hub -
TGR-20P-USB-CS
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-20P-USB-CS
- Order Code:
- PW05026
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892271051
- Technical Datasheet:
- TGR-20P-USB-CS Datasheet
Product Overview
- Product size (L x W x H) is 282 x 78 x 23mm
- Black colour, metal case material
- Up to 480Mbp max data transfer rate
- 12V/10A power adapter, 1000mA (max) rated output
- Security module : over-current, over-voltage and short circuit protection
- Blue LED indicator
- Windows XP/Vista/7/8 & Mac9.0 etc support system
- USB 2.0 interface, 9/CTN package
- CTN size (L x W x H) 410 x 330 x 300mm
Contents
20 ports USB HUB, 12V/10A power adapter, USB 2.0 cable, User manual.
Product Information
- :
- -
- :
- 20 Output
- :
- -
- :
- -
- :
- 1A
- :
- -
- :
- 1A
- :
- USB
- :
- -
- :
- 1A
- :
- Fixed
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £80.75 (£96.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.