You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Port USB Fast Charger, 20x 2A Type A -
TGR-20P-USB
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-20P-USB
- Order Code:
- PW04875
- Also Known As:
- GTIN UPC EAN: 5060892270030
- Technical Datasheet:
- TGR-20P-USB Datasheet
Product Overview
- USB Charger hub for use with smartphones and tablets
- 20 ports x 2 amp fast charging outputs
- 10 Ports - USB 2.0 data transmission rate up to 480Mbp
- Six safety protection system which protects against over-voltage, short-circuit, over-charge, over-temperature, overload and steady-voltage protection
- Suitable for a wide range of applications including Apple, HTC, Samsung, Huawei and more products
- Safety approval: 62368-1
- Powered by: Internal high quality power supply (supplied)
- Integrated on/off switch
- DC Connector: USB type A
- Dimensions (HxWxD): 180x146x64mm
Product Information
- :
- ITE
- :
- 20 Output
- :
- -
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 220V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
41 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 11/08/25
30 more will be available week commencing 16/08/25
65 more will be available week commencing 17/08/25
50 more will be available week commencing 11/08/25
30 more will be available week commencing 16/08/25
65 more will be available week commencing 17/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £121.38 (£145.66) | ( ) |
5+ | £112.45 (£134.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.