You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 8.3A, 200W Multi Output Constant Voltage LED Driver -
TGR-24V-200W-OP3
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-24V-200W-OP3
- Order Code:
- PW05133
- Also Known As:
- GTIN UPC EAN: 5060892271679
- Technical Datasheet:
- TGR-24V-200W-OP3 Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Fanless design – high reliability
- Short circuit, over temperature, over voltage protection
- Multi output
- IP67 Rated
- Dimensions: 199x63x35.5mm
Product Information
- :
- -
- :
- 200W
- :
- 24VDC
- :
- 8.3A
- :
- Constant Voltage
- :
- 100V
- :
- 305V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 25/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.86 (£65.83) | ( ) |
3+ | £51.28 (£61.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.