You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Constant Voltage LED Driver, 24V, 250mA, 6W - 

TGR-24V-6W

TGR-24V-6W - Miniature Constant Voltage LED Driver, 24V, 250mA, 6W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-24V-6W
Order Code:
PW05221
Also Known As:
GTIN UPC EAN: 5060892272744
Technical Datasheet:
TGR-24V-6W   Datasheet
See all Technical Docs

Product Range Selector (Tiger Power Supplies - LED Drivers)

See all from this product range

Product Overview

The Tiger Power range of LED drivers are highly reliable and meet the latest safety and energy efficiency legislation. Provides a 24V DC, constant voltage output at up to 250mA (6W). Suitable for a wide range of applications including LED strip lighting.
  • Constant voltage design with short circuit and over-temperature protection
  • Universal 100-240V AC input voltage
  • Class II design, 2-pin input via screw terminals
  • High efficiency
  • Miniature design - measures just 50x42x21mm
  • Approved to safety standards - UL, UKCA, CE, ROHS

Product Information


:
-

:
6W

:
24VDC

:
250mA

:
Constant Voltage

:
100V

:
240V

:
Tiger Power Supplies - LED Drivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892272744

152 In stock Need more?

???PF_PDP_RSP_SUP???

£6.65 ( £7.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.14 (£7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --