You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Fast Charger, 320W, 32 Port, 16x USB A, 16x USB C -
TGR-32P-USB-C
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-32P-USB-C
- Order Code:
- PW05868
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060892274670
- Technical Datasheet:
- TGR-32P-USB-C Datasheet
Product Overview
- 32x (16x USB-A and 16x USB-C) fast charging outputs
- Universal 100-240V AC input voltage
- Level VI efficiency
- 320W maximum output
- Each port supplies 20W max.
- Approved to latest 62368-1 safety standards
- Everything needed supplied in the box
- Lead length: 1.3m
Product Information
- :
- ITE
- :
- 32 Output
- :
- 320W
- :
- 5V
- :
- 3A
- :
- 5V
- :
- 3A
- :
- USB Type A / USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £280.78 (£336.94) | ( ) |
3+ | £257.38 (£308.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.