You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32 Port USB Fast Charger, 32x 1.5A Type A -
TGR-32P-USB
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-32P-USB
- Order Code:
- PW04874
- Also Known As:
- GTIN UPC EAN: 5060892270023
- Technical Datasheet:
- TGR-32P-USB Datasheet
Product Overview
- USB Charge and sync hub for use with smartphones and tablets
- 1.5A fast charging 32-port charger capable of charging and syncing devices simuataneously
- Level VI efficiency
- DC Connector: USB type A
- Safety approval: 62368-1
- Powered by: 2x 12V DC 10A 120W power supplies (supplied)
Contents
32 Port USB Hub, 2x 12V DC power supplies & UK mains leads, Data Cable
Product Information
- :
- ITE
- :
- 32 Output
- :
- -
- :
- 5V
- :
- 1.5A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £197.07 (£236.48) | ( ) |
5+ | £180.65 (£216.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.